text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CR71E475KA55K

GCM Series 4.7 µF ±10% 25V X7R 1206 (3216 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM31CR71E475KA55K - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$236.40
USD
Quantity
Unit Price
6,000
$0.0394
12,000
$0.0387
18,000
$0.0384
24,000
$0.0381
30,000+
$0.0373