
Manufacturer Part #
GCM31CR71E475KA55L
1206 4.7 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1847 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
321,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.57
50
$0.32
100
$0.29
250
$0.25
500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount