text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32D7U3A222JX01L

1210 2200 pF 1 kV ±5% Tolerance U2J Automotive Monolithic Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.196
3,000
$0.193
4,000+
$0.192