text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32ER71H475KA55L

1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,730
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.34
250
$0.32
500+
$0.305