text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E1R5CB01D

0201 1.5 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$141.00
USD
Quantity
Web Price
15,000
$0.0094
30,000
$0.0077
45,000
$0.0077
75,000
$0.0076
150,000+
$0.0075