text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E2R9BB01D

0201 2.9 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.9pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$207.00
USD
Quantity
Web Price
15,000
$0.0138
30,000
$0.0131
45,000
$0.0124
60,000
$0.0118
75,000+
$0.0112
Product Variant Information section