text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E6R8DB01D

0201 6.8 pF 25V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$135.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15,000
$0.009
30,000
$0.0077
45,000
$0.0076
75,000
$0.0076
150,000+
$0.0075
Product Variant Information section