text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H1R4WB01D

0402 1.4 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.4pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
500
$0.105
1,500
$0.0878
2,500
$0.0807
5,000+
$0.072