text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H1R5BB01D

0402 1.5 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$280.00
USD
Quantity
Web Price
10,000
$0.028
20,000
$0.0266
30,000
$0.0253
40,000+
$0.024