text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H3R9CB01D

0402 3.9 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.03
USD
Quantity
Web Price
1
$0.0306
500
$0.0223
1,500
$0.0211
2,500
$0.0206
5,000+
$0.0199