text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR50CB01D

0402 0.5 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$141.00
USD
Quantity
Web Price
10,000
$0.0141
20,000
$0.0117
30,000
$0.0116
50,000
$0.0114
100,000+
$0.0113
Product Variant Information section