text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK105CC6105MV-F

Multilayer Ceramic Capacitors 0402/1005, 35V, X6S, 1 uF± 20 %,

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.7mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$491.00
USD
Quantity
Web Price
10,000
$0.0491
20,000
$0.0396
30,000+
$0.0393
Product Variant Information section