text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK107B7104KAHT

0603 0.1 uF 35 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TAIYO YUDEN GMK107B7104KAHT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
136,000
USA:
136,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.40
USD
Quantity
Unit Price
4,000
$0.0136
12,000
$0.0133
20,000
$0.0131
60,000
$0.0128
100,000+
$0.0125
Product Variant Information section