text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK212B7105KGHT

0805 1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$157.20
USD
Quantity
Web Price
3,000
$0.0524
6,000
$0.0428
9,000
$0.0424
15,000+
$0.0419