text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK212B7105KGHT

0805 1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.26
USD
Quantity
Web Price
1
$0.255
50
$0.127
100
$0.112
500
$0.084
1,500+
$0.069