text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK212BBJ106KG-T

0805 35v X5R 10mF 10% - Multilayer Ceramic Capacitors

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$705.00
USD
Quantity
Web Price
3,000
$0.235
6,000+
$0.187