text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ226MM-P

1210 35 V 22 uF ±20% X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Web Price
1,000
$0.605
2,000+
$0.485