text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E680JB12D

0603 68 pF 250 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$648.00
USD
Quantity
Web Price
4,000+
$0.162