text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E6R8BB12D

0603 250 V 6.8 pF C0G ±0.1 pF Tolerance Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±0.1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$900.00
USD
Quantity
Web Price
4,000+
$0.225
Product Variant Information section