text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E9R1CB12D

0603 9.1 pF 250 V ±0.25% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 9.1pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$656.00
USD
Quantity
Web Price
4,000+
$0.164
Product Variant Information section