text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E180JA01J

0201 18 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$210.00
USD
Quantity
Web Price
50,000
$0.0026
100,000
$0.0021
200,000
$0.0021
250,000+
$0.0021
Product Variant Information section