text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E2R2CA01D

0201 2.2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
75,000
Multiple Of:
75,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Total
$127.50
USD
Quantity
Web Price
75,000+
$0.0017
Product Variant Information section