text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E820JA01D

0201 82 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
75,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$247.50
USD
Quantity
Web Price
1
$0.098
1,000
$0.0077
2,500
$0.0055
5,000
$0.0042
10,000+
$0.0033
Product Variant Information section