text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H1R8BA01D

GRM Series 0201 1.8 pF 50 V ±0.1 pF C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
225,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$78.00
USD
Quantity
Web Price
15,000
$0.0052
45,000
$0.0043
75,000
$0.0043
150,000
$0.0042
300,000+
$0.0042
Product Variant Information section