text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H1R8BA01D

GRM Series 0201 1.8 pF 50 V ±0.1 pF C0G Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0095
2,500
$0.007
5,000
$0.0055
10,000+
$0.0043