
Manufacturer Part #
GRM0335C1H330JA01D
0201 33 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1904 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 33pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Capacitance Change Rate: | -0.24% to +0.58% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
660,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.0039
1,000
$0.0028
2,500
$0.0027
5,000
$0.0026
10,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount