text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H3R6BA01D

0201 50 V 3.6 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
75,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$322.50
USD
Quantity
Web Price
1
$0.098
1,000
$0.0095
2,500
$0.007
5,000
$0.0055
10,000+
$0.0043