text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H8R0CA01D

Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0201 125C T/R

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): 0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Total
$25.50
USD
Quantity
Web Price
15,000+
$0.0017
Product Variant Information section