text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1HR40WA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.4pF 50volts C0G +/-0.05pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2408
Product Specification Section
Murata GRM0335C1HR40WA01D - Technical Attributes
Attributes Table
Capacitance: 0.4pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$57.00
USD
Quantity
Web Price
15,000
$0.0038
60,000
$0.0036
150,000
$0.0035
375,000
$0.0034
600,000+
$0.0032