text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1HR50BA01D

0201 0.5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$48.00
USD
Quantity
Web Price
15,000
$0.0032
45,000
$0.0026
75,000
$0.0026
300,000
$0.0026
450,000+
$0.0025