text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

GRM0335C1HR80BA01D

GRM Series 0201 0.8 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM0335C1HR80BA01D - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$42.00
USD
Quantity
Web Price
15,000
$0.0028
60,000
$0.0026
150,000
$0.0025
375,000
$0.0024
600,000+
$0.0023
Product Variant Information section