text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C2A2R7CA01D

0201 2.7 pF 100 V ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$81.00
USD
Quantity
Web Price
15,000
$0.0054
45,000
$0.0045
60,000
$0.0045
150,000
$0.0044
225,000+
$0.0043
Product Variant Information section