text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J105ME05D

0201 1 uF 6.3 V ±20% Tolerance X6S Chip Monolithic Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150000
Multiple Of:
15000
Total
$12,345.00
USD
Quantity
Web Price
1
$0.11
1,000
$0.0884
2,500
$0.0859
5,000
$0.0841
10,000+
$0.0823