text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60G224ME15D

0201 0.22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R60G224ME15D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150000
Multiple Of:
15000
Total
$465.00
USD
Quantity
Web Price
15,000
$0.0033
60,000
$0.0031
225,000
$0.003
450,000
$0.0029
1,125,000+
$0.0027