text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J474KE90D

0201 0.47 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
150,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3,450.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.127
1,000
$0.0353
2,500
$0.0298
5,000
$0.0262
10,000+
$0.023