text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J474ME90D

GRM Series 0201 0.47 uF 6.3 V ±20% X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Pricing Section
Stock:
2,205
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
1,000
$0.0353
2,500
$0.0298
5,000
$0.0262
10,000+
$0.023