text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A222KA01D

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
150,000
Multiple Of:
150,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Total
$450.00
USD
Quantity
Web Price
150,000+
$0.003
Product Variant Information section