text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C104KE84D

0201 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,625,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$66.00
USD
Quantity
Web Price
15,000
$0.0044
120,000+
$0.0042