text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C152KA01D

0201 1.5 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2203
Product Specification Section
Murata GRM033R71C152KA01D - Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,110,000
Germany (Online Only):
4,110,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
15000
Total
$15.00
USD
Quantity
Web Price
15,000
$0.001
60,000
$0.0009
300,000
$0.0009
600,000
$0.0008
1,875,000+
$0.0008