text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H1R5WA01D

0402 1.5 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.12
USD
Quantity
Web Price
1
$0.118
500
$0.0345
1,500
$0.0278
2,500
$0.0251
5,000+
$0.0219