text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H2R7WA01D

0402 2.7 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Total
$570.00
USD
Quantity
Web Price
50,000+
$0.0114
Product Variant Information section