text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H390GA01D

0402 39 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$770.00
USD
Quantity
Web Price
10,000
$0.0086
30,000
$0.0078
40,000
$0.0078
100,000
$0.0077
150,000+
$0.0077
Product Variant Information section