text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H6R2DA01D

0402 6.2 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$61.00
USD
Quantity
Web Price
10,000
$0.0061
30,000
$0.005
50,000
$0.005
150,000
$0.0049
250,000+
$0.0049
Product Variant Information section