text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H750JA01D

0402 75 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 75pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$103.00
USD
Quantity
Web Price
10,000
$0.0103
30,000
$0.0084
40,000
$0.0084
100,000
$0.0083
150,000+
$0.0082