text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H7R9BA01D

0402 7.9 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 7.9pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$258.00
USD
Quantity
Web Price
10,000
$0.0156
20,000
$0.0129
30,000
$0.0128
50,000
$0.0127
100,000+
$0.0125
Product Variant Information section