text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C70J225KE11D

0402 2.2 uF 6.3 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3,150.00
USD
Quantity
Web Price
1
$0.225
500
$0.0889
1,500
$0.0754
2,500
$0.0699
5,000+
$0.063