text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C80J224KE01D

0402 0.22 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
139,136
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.11
USD
Quantity
Web Price
1
$0.108
500
$0.0314
1,500
$0.0252
2,500
$0.0228
5,000+
$0.0199