text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81A105MA12D

0402 1 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$630.00
USD
Quantity
Web Price
1
$0.0194
500
$0.0142
1,500
$0.0134
2,500
$0.0131
5,000+
$0.0126