text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71C223KA01D

0402 0.022 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,514
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.01
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0095
500
$0.0077
1,500
$0.0074
2,500
$0.0072
5,000+
$0.0071