
Manufacturer Part #
GRM155R71E104KE14D
0402 25 V 0.1 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1905 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Quantity
Web Price
1
$0.192
500
$0.14
1,500
$0.133
2,500
$0.129
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount